Part Details for 03028BR473XMZC7246 by KEMET Corporation
Overview of 03028BR473XMZC7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR473XMZC7246
03028BR473XMZC7246 CAD Models
03028BR473XMZC7246 Part Data Attributes
|
03028BR473XMZC7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03028BR473XMZC7246
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 03028BR473XMZC7246
This table gives cross-reference parts and alternative options found for 03028BR473XMZC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR473XMZC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03028BR473XMZL7292 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMZL7292 |
03028BR473XMUL7292 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMUL7292 |
03028BR473XMM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | Kyocera AVX Components | 03028BR473XMZC7246 vs 03028BR473XMM |
03028BR473XMU7246 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMU7246 |
03028BR473XMUL7189 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMUL7189 |
03028BR473XMUL7246 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMUL7246 |
03028BR473XMUH7189 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMUH7189 |
03028BR473XMZL7246 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMZL7246 |
03028BR473XMUH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMUH |
03028BR473XMUH7292 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | 03028BR473XMZC7246 vs 03028BR473XMUH7292 |