Part Details for 03028BR332BJUL by KEMET Corporation
Overview of 03028BR332BJUL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR332BJUL
03028BR332BJUL CAD Models
03028BR332BJUL Part Data Attributes
|
03028BR332BJUL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
03028BR332BJUL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 03028BR332BJUL
This table gives cross-reference parts and alternative options found for 03028BR332BJUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR332BJUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
03028BR332BJZH7292 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332BJUL vs 03028BR332BJZH7292 |
03028BR332BJU7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 03028BR332BJUL vs 03028BR332BJU7189 |
03028BR332BJZC7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 03028BR332BJUL vs 03028BR332BJZC7189 |
CDR36BR332BJUSAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 03028BR332BJUL vs CDR36BR332BJUSAC |
03028BR332BJZM7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 03028BR332BJUL vs 03028BR332BJZM7189 |
03028BR332BJUH7292 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332BJUL vs 03028BR332BJUH7292 |
03028BR332BJUL7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 03028BR332BJUL vs 03028BR332BJUL7189 |
03028BR332BJUH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332BJUL vs 03028BR332BJUH7246 |
03028BR332BJZC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332BJUL vs 03028BR332BJZC7246 |
03028BR332BJUH7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BR, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | 03028BR332BJUL vs 03028BR332BJUH7189 |