Part Details for 03028BR332AMZM by Kyocera AVX Components
Overview of 03028BR332AMZM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03028BR332AMZM
03028BR332AMZM CAD Models
03028BR332AMZM Part Data Attributes
|
03028BR332AMZM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
03028BR332AMZM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 03028BR332AMZM
This table gives cross-reference parts and alternative options found for 03028BR332AMZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03028BR332AMZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
03028BR332AMZH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMZH |
03028BR332AMUC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMUC |
03028BR332AMUL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMUL |
03028BR332AMMH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMMH |
03028BR332AMUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMUM |
03028BR332AMZL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMZL |
03028BR332AMML | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 0.0033uF, 0603, | 03028BR332AMZM vs 03028BR332AMML |