Part Details for 0302860000 by Weidmüller Interface GmbH & Co. KG
Overview of 0302860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0302860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4949
|
Newark | Seperation Plate, Pa66, For Use With:Weidmuller Sak Series Terminal Blocks, Accessory Type:Seperation Plate, Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 0302860000 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$28.4200 / $39.5900 | Buy Now |
DISTI #
281-4085-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$1.3841 / $2.5600 | Buy Now |
DISTI #
0302860000
|
Avnet Americas | Connector Accessories Straight Partition Polyamide - Bag (Alt: 0302860000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.2688 / $1.4617 | Buy Now |
DISTI #
470-0302860000
|
Mouser Electronics | Terminal Block Tools & Accessories TW SAK2.5 RoHS: Compliant | 72 |
|
$1.3400 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Partition Plate Straight |
15 In Stock |
|
$1.4400 / $3.9600 | Buy Now |
DISTI #
51692017
|
Verical | Connector Accessories Partition Plate Straight Min Qty: 14 Package Multiple: 14 Date Code: 1410 | Americas - 14 |
|
$4.7682 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | 48 |
|
$1.0500 / $2.8000 | Buy Now | |
DISTI #
0302860000
|
Avnet Americas | Connector Accessories Straight Partition Polyamide - Bag (Alt: 0302860000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.2688 / $1.4617 | Buy Now |
DISTI #
0302860000
|
Avnet Abacus | Connector Accessories Straight Partition Polyamide (Alt: 0302860000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |