Part Details for 0301534 by Phoenix Contact
Overview of 0301534 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0301534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9366
|
Newark | Issbi 10- 8 |Phoenix Contact 0301534 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3651-ND
|
DigiKey | JUMPER TERM BLK 10POS SCREW-IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$8.8300 | Buy Now |
DISTI #
651-0301534
|
Mouser Electronics | Terminal Block Tools & Accessories ISSBI 10- 8 RoHS: Compliant | 39 |
|
$8.8300 | Buy Now |
|
Onlinecomponents.com | Jumper - pitch: 8 mm - number of positions: 10 - color: silver RoHS: Compliant |
42 In Stock |
|
$8.8700 / $10.6700 | Buy Now |
DISTI #
0301534
|
TTI | Terminal Block Tools & Accessories ISSBI 10- 8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.4400 / $8.8400 | Buy Now |
DISTI #
000000000000050223
|
Sager | Terminal Block Tools & Accessories ISSBI 10- 8 Min Qty: 10 | 4 |
|
$10.8400 / $12.1400 | Buy Now |
|
Master Electronics | Jumper - pitch: 8 mm - number of positions: 10 - color: silver RoHS: Compliant |
42 In Stock |
|
$8.8700 / $10.6700 | Buy Now |
|
Neutron USA | Bridge, ISSBI 10- 8, 10pos, pitch: 8 mm, color: silver | 50 |
|
$57.5100 | Buy Now |
Part Details for 0301534
0301534 CAD Models
0301534 Part Data Attributes:
|
0301534
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0301534
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |