Part Details for 03010SS-05L-AA-00 by NMB Technologies Corporation
Overview of 03010SS-05L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 03010SS-05L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8460
|
Newark | Dc Axial Fan, Sleeve, 3.5Cfm, 0.12A, 5V, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:3.5Cfm, Noise Rating:23.5Db, Power Rating:600Mw, Ip Rating:-Rohs Compliant: Yes |Nmb Technologies 03010SS-05L-AA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 678 |
|
$3.3800 | Buy Now |
DISTI #
12-03010SS-05L-AA-00-ND
|
DigiKey | FAN AXIAL 30X10MM 5VDC WIRE Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6644 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $13.5000 | Buy Now |
DISTI #
82114583
|
Verical | 03010SS-05L-AA-00 Min Qty: 15 Package Multiple: 1 | Americas - 672 |
|
$4.4653 / $5.3228 | Buy Now |
DISTI #
000000000006293260
|
Sager | DC Fans DC Axial Fan, 30x30x10mm, 5VDC, 2.7CFM, Rib Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$5.2200 / $6.5100 | Buy Now |
Part Details for 03010SS-05L-AA-00
03010SS-05L-AA-00 CAD Models
03010SS-05L-AA-00 Part Data Attributes
|
03010SS-05L-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
03010SS-05L-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.12A, 5V, 0.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 3.5 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 30 mm | |
Length | 30 mm | |
Life Expectancy | 30000 h | |
Noise | 23.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 0.6 W | |
Rated Voltage | 5 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8.5 g | |
Width | 10 mm |