There are no models available for this part yet.
Overview of 03010SS-12L-AT-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 03010SS-12L-AT-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ4195
|
Newark | Dc Axial Fan, Sleeve, 3.5Cfm, 0.06A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:3.5Cfm, Noise Rating:26Db, Power Rating:700Mw, Ip Rating:- |Nmb Technologies 03010SS-12L-AT-00 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $8.5100 | Buy Now | |
DISTI #
12-03010SS-12L-AT-00-ND
|
DigiKey | FAN AXIAL 30X10MM 12VDC WIRE Min Qty: 700 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4592 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$5.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $14.2500 | Buy Now | ||
DISTI #
000000000006261486
|
Sager | DC Fans DC Axial Fan, 30x30x10mm, 12VDC, 3.5CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.5100 / $6.8700 | Buy Now |
CAD Models for 03010SS-12L-AT-00 by NMB Technologies Corporation
Part Data Attributes for 03010SS-12L-AT-00 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Airflow
|
3.5 CFM
|
Approvals
|
UL
|
Bearing Type
|
SLEEVE
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
30 mm
|
Length
|
30 mm
|
Life Expectancy
|
30000 h
|
Noise
|
26 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
3.81 mmH2O
|
Rated Current
|
0.06 A
|
Rated Power
|
0.7 W
|
Rated Voltage
|
12 V
|
Speed
|
8500 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
8.5 g
|
Width
|
10 mm
|