Part Details for 0301006.H by Littelfuse Inc
Overview of 0301006.H by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0301006.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0301006.H-ND
|
DigiKey | FUSE GLASS 6A 32VAC 1AG Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0301006.H
|
Mouser Electronics | Cartridge Fuses 32V 1AG AGA 6A RoHS: Not Compliant | 0 |
|
$0.1620 / $0.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1404 / $0.2115 | Buy Now |
Part Details for 0301006.H
0301006.H CAD Models
0301006.H Part Data Attributes
|
0301006.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0301006.H
Littelfuse Inc
FUSE 6A 32V 1AG NORMAL BLO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | NORMAL | |
Body Height | 15.87 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |