There are no models available for this part yet.
Overview of 03006-269.8K-138-G100 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 03006-269.8K-138-G100 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65J7170
|
Newark | Glass Encapsulated Smd, 500K 10% @ 25 C/Bulk |Amphenol Advanced Sensors 03006-269.8K-138-G100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now | |
DISTI #
70681648
|
RS | THERMISTOR NTC GLASS 500KOHM SMD | Amphenol Advanced Sensors 03006-269.8K-138-G100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9750 | Buy Now | ||
DISTI #
AAS03006-269.8K-138-G100
|
Heilind Electronics | GLASS ENCAPSULATED SMD, 500K 1 | Americas - 0 in Stock |
|
Buy Now |