Part Details for 03006-11.7K-98-G100 by Amphenol Thermometrics
Overview of 03006-11.7K-98-G100 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for 03006-11.7K-98-G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03006-11.7K-98-G100-ND
|
DigiKey | THERM NTC 20KOHM 3974K DO213AA Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2246 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated SMD Thermistor - 20Kohms @25°C - B(25/85)=3974 - -50°C to 204°C RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |