Part Details for 0300-02-076-095-0-0-990 by Murrplastik Systemtechnik GmbH
Overview of 0300-02-076-095-0-0-990 by Murrplastik Systemtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 0300-02-076-095-0-0-990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2160-0300-02-076-095-0-0-990-ND
|
DigiKey | MP3000 CABLE CARRIER 26HX76WX990 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$90.8400 | Buy Now |
DISTI #
72928210
|
RS | MP3000 Cable Carrier 26Hx76Wx990L mm, 95mm bend radius | Murrplastik 0300-02-076-095-0-0-990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0500 / $71.9700 | RFQ |