Part Details for 030-8614-030 by ITT Interconnect Solutions
Overview of 030-8614-030 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8614-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2015-ND
|
DigiKey | CONTACT PIN SZ 0 CRIMP SILVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
466 In Stock |
|
$12.9912 / $19.9100 | Buy Now |
DISTI #
030-8614-030
|
Avnet Americas | Contact PIN - Bulk (Alt: 030-8614-030) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2375 / $40.8295 | Buy Now |
DISTI #
965-0308614030
|
Mouser Electronics | Circular MIL Spec Connector PIN 0 GA CRIMP SILVER (16 MM) RoHS: Compliant | 139 |
|
$27.5500 | Buy Now |
DISTI #
70473201
|
RS | Contact, Pin, 16.00mm(2), for APD Series Circular, Crimp, Machined, Silver | ITT Cannon 030-8614-030 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2100 / $38.2500 | RFQ |
DISTI #
ITT030-8614-030
|
Heilind Electronics | CA-5015 SI SZ0 PIN CONT | Americas - 100 in Stock |
|
$32.6132 / $36.9941 | Buy Now |
|
Onlinecomponents.com | (16,00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
498 In Stock |
|
$27.0100 / $31.5500 | Buy Now |
DISTI #
030-8614-030
|
TTI | Circular MIL Spec Connector PIN 0 GA CRIMP SILVER (16 MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$24.8300 / $30.7100 | Buy Now |
DISTI #
ITT030-8614-030
|
Interstate Connecting Components | CA-5015 SI SZ0 PIN CONT | 300 |
|
$32.6132 / $36.9941 | Buy Now |
DISTI #
030-8614-030
|
Avnet Abacus | Contact PIN (Alt: 030-8614-030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | (16,00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
498 In Stock |
|
$27.0100 / $31.5500 | Buy Now |