Part Details for 030-8614-020 by ITT Interconnect Solutions
Overview of 030-8614-020 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-8614-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2014-ND
|
DigiKey | CONTACT PIN 2AWG CRIMP SILVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$26.2211 / $35.4100 | Buy Now |
DISTI #
030-8614-020
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-8614-020) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4625 / $33.7070 | Buy Now |
DISTI #
965-0308614020
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 0 PIN 2 F80 A36 RoHS: Compliant | 70 |
|
$19.7800 / $24.3900 | Buy Now |
DISTI #
70473200
|
RS | Contact, Pin, 2 AWG, 35.00mm(2), for APD Series Circular, Crimp, Machined, Silver | ITT Cannon 030-8614-020 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5600 / $33.4700 | RFQ |
DISTI #
ITT030-8614-020
|
Heilind Electronics | APD CON 0 PIN, 2AWG, AG | Americas - 11 in Stock1500 On Order |
|
$26.9289 / $30.5463 | Buy Now |
|
Onlinecomponents.com | (35.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
442 In Stock |
|
$14.5500 / $31.3800 | Buy Now |
DISTI #
030-8614-020
|
TTI | Circular MIL Spec Connector CAB CON 0 PIN 2 F80 A36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.8500 / $22.7400 | Buy Now |
DISTI #
ITT030-8614-020
|
Interstate Connecting Components | APD CON 0 PIN, 2AWG, AG | 334500 On Order |
|
$26.9289 / $30.5463 | Buy Now |
DISTI #
030-8614-020
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount T/R (Alt: 030-8614-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | (35.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts RoHS: Compliant |
442 In Stock |
|
$14.5500 / $31.3800 | Buy Now |