Part Details for 030-8613-000 by ITT Interconnect Solutions
Overview of 030-8613-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130402123365E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130402423365E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130102114345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 030-8613-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-8613-000-ND
|
DigiKey | CONTACT PIN 4AWG CRIMP SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3370 In Stock |
|
$9.9400 / $16.8000 | Buy Now |
DISTI #
030-8613-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-8613-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4536 / $14.8029 | Buy Now |
DISTI #
965-0308613000
|
Mouser Electronics | Circular MIL Spec Contacts CAB CON 4 PIN 4 F80 A36 RoHS: Compliant | 14 |
|
$9.9400 / $21.6300 | Buy Now |
DISTI #
ITT030-8613-000
|
Heilind Electronics | 030-8613-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
953 In Stock |
|
$10.3500 / $30.5000 | Buy Now |
DISTI #
ITT030-8613-000
|
Interstate Connecting Components | 030-8613-000 | 0 |
|
Buy Now | |
DISTI #
030-8613-000
|
PEI Genesis | CAB CON 4 PIN 4 F80 A36 Min Qty: 1 | 3370 |
|
$9.9400 / $16.8000 | Buy Now |
DISTI #
030-8613-000
|
Avnet Abacus | (Alt: 030-8613-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 200 |
|
$9.0867 / $15.3532 | Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
953 In Stock |
|
$10.3500 / $30.5000 | Buy Now |