Part Details for 030-7380-002 by ITT Interconnect Solutions
Overview of 030-7380-002 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P73804S300BQ | Renesas Electronics Corporation | DDRII BURST OF 4 X 18 | |
71P73804S200BQ8 | Renesas Electronics Corporation | DDRII BURST OF 4 X 18 | |
71P73804S250BQ | Renesas Electronics Corporation | DDRII BURST OF 4 X 18 |
Price & Stock for 030-7380-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5901
|
Newark | Contact, Pin, Crimp, 17Awg, Product Range:Itt Cannon Dl Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:30Awg, Wire Size Awg Max:17Awgrohs Compliant: Yes |Itt Cannon 030-7380-002 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
1003-1629-ND
|
DigiKey | CONTACT NON-GEND SGNL 18-30AWG Min Qty: 15000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7625 | Buy Now |
DISTI #
030-7380-002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-7380-002) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0890 / $2.9393 | Buy Now |
DISTI #
965-030-7380-002
|
Mouser Electronics | High Speed / Modular Connectors DL CONT BUSS 2 PAIR RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
ITT030-7380-002
|
Heilind Electronics | 030-7380-002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $8.2200 | Buy Now |
DISTI #
030-7380-002
|
TTI | High Speed / Modular Connectors DL CONT BUSS 2 PAIR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ITT030-7380-002
|
Interstate Connecting Components | 030-7380-002 | 0 |
|
Buy Now | |
DISTI #
030-7380-002
|
Avnet Abacus | (Alt: 030-7380-002) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $8.2200 | Buy Now |
Part Details for 030-7380-002
030-7380-002 CAD Models
030-7380-002 Part Data Attributes
|
030-7380-002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-7380-002
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP/SOLDER | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |