Part Details for 030-2410-001 by ITT Interconnect Solutions
Overview of 030-2410-001 by ITT Interconnect Solutions
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 030-2410-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F698
|
Newark | Contact, Plug & Rcpt, 26-24Awg, Crimp, Product Range:Itt Cannon Dl Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg, Current Rating:5A Rohs Compliant: No |Itt Cannon 030-2410-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17727 |
|
$0.6510 / $0.9460 | Buy Now |
DISTI #
61AC3113
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: No |Itt Cannon 030-2410-001 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
1003-1623-ND
|
DigiKey | CONTACT NON-GEND SGNL 24-26AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5580 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
84F698
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 84F698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 17727 Partner Stock |
|
$0.7160 / $0.9460 | Buy Now |
DISTI #
CAN 030-2410-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CAN 030-2410-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
030-2410-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2410-001) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.5735 | Buy Now |
DISTI #
965-030-2410-001
|
Mouser Electronics | High Speed / Modular Connectors DL CONT CRIMP 24-26 20AU RoHS: Compliant | 32808 |
|
$0.4130 / $0.8200 | Buy Now |
DISTI #
V36:1790_09922683
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 24-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2252 | Americas - 12242 |
|
$0.3952 / $0.8075 | Buy Now |
DISTI #
E02:0323_00670325
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 24-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 62 |
|
$0.3252 / $0.4637 | Buy Now |
DISTI #
ITT030-2410-001
|
Heilind Electronics | DL CRIMP 24-26 20AU (T) | Americas - 795 in Stock |
|
$0.1939 / $0.2440 | Buy Now |
Part Details for 030-2410-001
030-2410-001 CAD Models
030-2410-001 Part Data Attributes
|
030-2410-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2410-001
ITT Interconnect Solutions
Wire Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | MATING: GOLD (20) OVER NICKEL, TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |