Part Details for 030-2196-000 by ITT Interconnect Solutions
Overview of 030-2196-000 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M32196F8TFP#U4 | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 1024KB Flash, 64KB RAM (Non Promotion) | |
HAT2196C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.5A 58Mohm Cmfpak6 | |
M32196F8VFP#U4 | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 1024KB Flash, 64KB RAM (Non Promotion) |
Price & Stock for 030-2196-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0302196000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 0302196000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1957 | Buy Now |
DISTI #
SSC 030-2196-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: SSC 030-2196-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2947 / $1.4231 | Buy Now |
DISTI #
965-0302196000
|
Mouser Electronics | D-Sub Contacts | 320 |
|
$1.3500 / $2.5900 | Buy Now |
DISTI #
ITT030-2196-000
|
Heilind Electronics | SURESEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3500 / $1.6700 | Buy Now | |
DISTI #
27703153
|
Verical | Contact SKT Crimp ST Cable Mount T/R RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 11477 |
|
$0.6250 / $1.7861 | Buy Now |
DISTI #
69785800
|
Verical | Contact SKT Crimp ST Cable Mount T/R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2333 | Americas - 985 |
|
$1.0901 / $1.2078 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | CON SS PIN NO-SUP TIN STD | 4 |
|
$0.5950 | Buy Now |