Part Details for 030-2097-015 by ITT Interconnect Solutions
Overview of 030-2097-015 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-2097-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P7295
|
Newark | Circular Contact, Pin, 28-22Awg, Sldr, Product Range:Kj Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:22Awg, Wire Size Awg Min:28Awg, For Use With:Itt Cannon Mil-Dtl-38999 Series Circular Connectors |Itt Cannon 030-2097-015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$3.2700 | Buy Now |
DISTI #
96AC5044
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-2097-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.1300 | Buy Now |
DISTI #
87AK8471
|
Newark | Circular Mil Spec Contacts 38999 Ii Con Pin 22D |Itt Cannon 030-2097-015 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.1700 | Buy Now |
DISTI #
1003-030-2097-015-ND
|
DigiKey | 38999 - STYLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
753 In Stock |
|
$3.7344 / $6.7400 | Buy Now |
DISTI #
030-2097-015
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2097-015) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9320 / $3.6360 | Buy Now |
DISTI #
965-030-2097-015
|
Mouser Electronics | Circular MIL Spec Connector 38999 II CON PIN 22D PCB .297" RoHS: Compliant | 52 |
|
$2.8200 / $5.2800 | Buy Now |
DISTI #
ITT030-2097-015
|
Heilind Electronics | CNT P KJ-22D-8 PC HD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact - Pin - 22D Size - 22 to 28 AWG - Gold Finish - PCB Pin Termination. RoHS: Compliant |
1767 In Stock 1250 On Order |
|
$2.6700 / $5.3800 | Buy Now |
DISTI #
030-2097-015
|
TTI | Circular MIL Spec Connector 38999 II CON PIN 22D PCB .297" pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.5600 / $4.1300 | Buy Now |
DISTI #
ITT030-2097-015
|
Interstate Connecting Components | CNT P KJ-22D-8 PC HD | 0 |
|
Buy Now |
Part Details for 030-2097-015
030-2097-015 CAD Models
030-2097-015 Part Data Attributes:
|
030-2097-015
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-2097-015
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | SOLDER |