Part Details for 030-2095-003 by ITT Interconnect Solutions
Overview of 030-2095-003 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-5LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-5LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-5L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 030-2095-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-2095-003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2095-003) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8252 / $14.6433 | Buy Now |
DISTI #
965-030-2095-003
|
Mouser Electronics | Circular MIL Spec Contacts | 0 |
|
$15.0000 | Order Now |
DISTI #
ITT030-2095-003
|
Heilind Electronics | CNT P KJ-22-1 PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $40.9600 | Buy Now |
DISTI #
ITT030-2095-003
|
Interstate Connecting Components | CNT P KJ-22-1 PC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9500 / $40.9600 | Buy Now |