Part Details for 030-2042-009 by ITT Interconnect Solutions
Overview of 030-2042-009 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32042EFN | Rochester Electronics LLC | Replacement for Texas Instruments part number TLC32042EFN. Buy from authorized manufacturer Rochester Electronics. | |
DC2042A | Analog Devices | ENERGY HARVESTING (EH) MULTI-S | |
82V2042EPFG | Renesas Electronics Corporation | 2 Channel T1/J1/E1 Short Haul LIU |
Price & Stock for 030-2042-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9979
|
Newark | Itt Cannon |Itt Cannon 030-2042-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9600 / $39.8700 | Buy Now |
DISTI #
96AC5043
|
Newark | Conn Cont Pin 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 030-2042-009 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $57.2500 | Buy Now |
DISTI #
74K2598
|
Newark | 38999 - Style |Itt Cannon 030-2042-009 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4400 / $61.7200 | Buy Now |
DISTI #
2266-030-2042-009-ND
|
DigiKey | CONTACT PIN SZ 22D CRIMP Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$43.4200 / $45.9800 | Buy Now |
DISTI #
030-2042-009
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-2042-009) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CNT P KJ-22D CHR
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: CNT P KJ-22D CHR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9750 / $70.0410 | Buy Now |
DISTI #
965-030-2042-009
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 50 |
|
$43.4100 / $73.2100 | Buy Now |
DISTI #
ITT030-2042-009
|
Heilind Electronics | CNT P KJ-22D CHR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant |
78 In Stock |
|
$46.3800 / $99.0400 | Buy Now |
DISTI #
61914224
|
Verical | Contact PIN Crimp ST Cable Mount T/R Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$38.4100 / $40.6800 | Buy Now |