Part Details for 030-1997-022 by ITT Interconnect Solutions
Overview of 030-1997-022 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-1997-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P7278
|
Newark | Circular Contact, Pin, 24-20Awg, Sldr, Product Range:Kj Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Itt Cannon Mil-Dtl-38999 Series Circular Connectors |Itt Cannon 030-1997-022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 782 |
|
$3.4200 / $4.8900 | Buy Now |
DISTI #
1003-030-1997-022-ND
|
DigiKey | 38999 - STYLE Min Qty: 1 Lead time: 22 Weeks Container: Bag |
757 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
030-1997-022
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-1997-022) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1140 / $3.5460 | Buy Now |
DISTI #
36P7278
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 36P7278) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 782 Partner Stock |
|
$3.3800 / $4.7300 | Buy Now |
DISTI #
965-030-1997-022
|
Mouser Electronics | Circular MIL Spec Connector 38999 II CON PIN 20 PCB .250 RoHS: Compliant | 0 |
|
$3.9100 / $4.2500 | Order Now |
DISTI #
ITT030-1997-022
|
Heilind Electronics | CNT P KJ-20 PC .250 EXT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact - 20-24 AWG - Size 20 - PCB Pin - Gold. RoHS: Compliant |
452908 In Stock |
|
$2.1900 / $3.2500 | Buy Now |
DISTI #
51567894
|
Verical | Contact PIN Crimp ST Cable Mount Min Qty: 20 Package Multiple: 5 | Americas - 452905 |
|
$2.9470 / $4.3046 | Buy Now |
|
Quest Components | 420 |
|
$5.2500 / $10.5000 | Buy Now | |
DISTI #
030-1997-022
|
TTI | Circular MIL Spec Connector 38999 II CON PIN 20 PCB .250 Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.9100 | Buy Now |
Part Details for 030-1997-022
030-1997-022 CAD Models
030-1997-022 Part Data Attributes:
|
030-1997-022
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-1997-022
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | SOLDER |