Part Details for 030-1952-000 by Cinch Connectivity Solutions
Overview of 030-1952-000 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 030-1952-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M3924
|
Newark | D-Sub Contact, Pin, 24-20Awg, Crimp, For Use With:D Subminature Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Cinch Connectivity Solutions 030-1952-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3225 |
|
$0.4540 / $1.3300 | Buy Now |
DISTI #
116-1000-ND
|
DigiKey | CONN D-SUB PIN 20-24AWG CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5183 In Stock |
|
$0.3333 / $0.7100 | Buy Now |
DISTI #
538-030-1952-000
|
Mouser Electronics | D-Sub Contacts MCHNED PIN 20-24AWG RoHS: Compliant | 3337 |
|
$0.2680 / $0.6100 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact - Male Pin - Machined - 20 to 24 AWG - Gold Contact Finish - Flash Contact Finish Thickness - Crimp Termination. RoHS: Compliant |
1 In Stock |
|
$0.2970 / $0.4765 | Buy Now |
DISTI #
CIN030-1952-000
|
Interstate Connecting Components | CONTACT-PIN | 0 |
|
$0.3385 / $0.3667 | Buy Now |
|
Master Electronics | D-Sub Contact - Male Pin - Machined - 20 to 24 AWG - Gold Contact Finish - Flash Contact Finish Thickness - Crimp Termination. RoHS: Compliant |
1 In Stock |
|
$0.2970 / $0.4765 | Buy Now |
Part Details for 030-1952-000
030-1952-000 CAD Models
030-1952-000 Part Data Attributes:
|
030-1952-000
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
030-1952-000
Cinch Connectivity Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACH OR LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 030-1952-000 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |