Part Details for 030-1908-001 by ITT Interconnect Solutions
Overview of 030-1908-001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-08221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-08121G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-0821200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 8 Positions, LCP, Non GW Compatible, Tray Packing. |
Price & Stock for 030-1908-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
030-1908-001-ND
|
DigiKey | RP DPDMA/DPXMA-8 A152 PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$3.7100 / $6.2700 | Buy Now |
DISTI #
030-1908-001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 030-1908-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0793 / $11.0789 | Buy Now |
DISTI #
965-030-1908-001
|
Mouser Electronics | Circular MIL Spec Contacts DPX/ME ARINC 404 PIN CONT # 8 RoHS: Compliant | 234 |
|
$10.1500 | Buy Now |
DISTI #
ITT030-1908-001
|
Heilind Electronics | CNT P DPDMADPXMA-8 A152 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3400 / $28.3200 | Buy Now |
DISTI #
66060664
|
Verical | Contact PIN Crimp ST Cable Mount T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 265 |
|
$4.5931 / $5.1556 | Buy Now |
DISTI #
ITT030-1908-001
|
Interstate Connecting Components | CNT P DPDMADPXMA-8 A152 | 0 |
|
Buy Now | |
DISTI #
030-1908-001
|
PEI Genesis | DPX/ME ARINC 404 PIN CONT # 8 Min Qty: 1 | 265 |
|
$3.7100 / $6.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3400 / $28.3200 | Buy Now |
Part Details for 030-1908-001
030-1908-001 CAD Models
030-1908-001 Part Data Attributes
|
030-1908-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
030-1908-001
ITT Interconnect Solutions
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP | |
Wire Size-Min | 8 AWG |