Part Details for 030-0542-000 by ITT Interconnect Solutions
Overview of 030-0542-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-205LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10136647-054242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Black Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing. | |
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 030-0542-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9966
|
Newark | Itt Cannon |Itt Cannon 030-0542-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1200 / $34.5800 | Buy Now |
DISTI #
2266-030-0542-000-ND
|
DigiKey | 030-0542-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$26.6800 / $30.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
345 Partner Stock |
|
$23.7000 / $27.9200 | Buy Now |
DISTI #
61920634
|
Verical | 030-0542-000 Min Qty: 3 Package Multiple: 1 | Americas - 345 |
|
$23.6000 / $26.6800 | Buy Now |
DISTI #
0300542000-ITT
|
TME | 030-0542-000 Min Qty: 2 | 345 |
|
$20.9343 / $26.3069 | Buy Now |
DISTI #
C1S138502293133
|
Chip1Stop | Connector D-Subminiature | 345 |
|
$26.4000 / $32.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
345 Partner Stock |
|
$23.7000 / $27.9200 | Buy Now |