Part Details for 03-901.9 by EAO AG
Overview of 03-901.9 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03-901.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0646
|
Newark | Lens, Rectangular, White, Lens Shape:Rectangular, Switch Lens Colour:White, Product Range:-, For Use With:Eao 03 Series Pushbutton Switches, Lens Height:24Mm, Lens Width:48Mm Rohs Compliant: Yes |Eao 03-901.9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.1800 / $6.9200 | Buy Now |
DISTI #
1948-1081-ND
|
DigiKey | CAP PUSHBUTTON RECTANGLE WHT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$4.4979 / $7.0100 | Buy Now |
DISTI #
123-03-901.9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LPB-SNGL MOM LL RoHS: Compliant | 64 |
|
$4.5200 / $6.5900 | Buy Now |
DISTI #
70029833
|
RS | Accessory, Lens, Flat, Plastic, Rectangle, 18 x 38mm, Translucent, White | EAO 03-901.9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$5.0100 / $6.6900 | Buy Now |
Part Details for 03-901.9
03-901.9 CAD Models
03-901.9 Part Data Attributes
|
03-901.9
EAO AG
Buy Now
|
Compare Parts:
03-901.9
EAO AG
|
Samacsys Manufacturer | EAO |