Part Details for 03-901.2 by EAO AG
Overview of 03-901.2 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03-901.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C8008
|
Newark | Switch Lens, Red, 24Mm X 48Mm, Lens Shape:Rectangular, Switch Lens Colour:Red, Product Range:-, For Use With:Eao 03 Series Pushbutton Switches, Lens Height:24Mm, Lens Width:48Mm Rohs Compliant: Yes |Eao 03-901.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.3500 / $6.7000 | Buy Now |
DISTI #
1948-1079-ND
|
DigiKey | CAP PUSHBUTTON RECTANGLE RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
75 In Stock |
|
$4.4979 / $7.0100 | Buy Now |
DISTI #
123-03-901.2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS FLT TLT RED RoHS: Compliant | 13 |
|
$4.5200 / $6.7600 | Buy Now |
DISTI #
70029832
|
RS | Accessory, Lens, Flat, Plastic, Rectangle, 18 x 38mm, Translucent, Red | EAO 03-901.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$5.1200 / $6.8300 | Buy Now |