Part Details for 03-617.011 by EAO AG
Overview of 03-617.011 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03-617.011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3782
|
Newark | Switch, Pushbutton, 2Co, 10A, 400V, Product Range:03 Series, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:10A, Contact Voltage Vac:400V, Ip Rating:Ip40 Rohs Compliant: Yes |Eao 03-617.011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9400 / $105.7500 | Buy Now |
DISTI #
1948-1075-ND
|
DigiKey | SWITCH PB DPDT 10A 400V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
78 In Stock |
|
$79.6070 / $104.5900 | Buy Now |
DISTI #
123-03-617.011
|
Mouser Electronics | Pushbutton Switches LPB MOM BLK SLVR SCRW BV RoHS: Compliant | 7 |
|
$79.5900 / $104.5800 | Buy Now |
DISTI #
70029827
|
RS | Pushbutton Actuator,24 x 36mm,2C, MOMENTARY, LED Illuminative,10A,400VAC/DC, Screw | EAO 03-617.011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14 |
|
$106.6700 | Buy Now |
DISTI #
000000000000025756
|
Sager | Pushbutton Switches LPB MOM BLK SLVR SCRW BV Min Qty: 1 | 0 |
|
$78.5300 / $96.6500 | Buy Now |