Part Details for 03-12 by Lighting Components & Design Inc
Overview of 03-12 by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Accessories, Lampholder Miniature Bayonet 125 V 75 W RoHS: Compliant |
1 In Stock |
|
$3.9000 / $38.1900 | Buy Now |
|
Master Electronics | LED Accessories, Lampholder Miniature Bayonet 125 V 75 W RoHS: Compliant |
1 In Stock |
|
$3.9000 / $38.1900 | Buy Now |