-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1028ACN8#PBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp | |
LT1028CS8#TRPBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp | |
DC1028A | Analog Devices | LT3513EUHF DEMO BOARD - 2MHz H |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | 232 |
|
$1.0890 / $2.1780 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | 43 |
|
$0.4800 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.1300 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-09-1028
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-1028
Molex
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Shell Material | NYLON | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 03-09-1028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-09-1028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-6028 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 03-09-1028 vs 03-09-6028 |