-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male or Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8694
|
Newark | Connector Housing, Rcpt, 1Pos, Product Range:Standard .062" 1625 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:- Rohs Compliant: Yes |Molex 03-06-1011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.1020 / $0.1910 | Buy Now |
DISTI #
26AC5298
|
Newark | 062 Pwr Conn Receptacle Free Hng 1Ckt Rohs Compliant: Yes |Molex 03-06-1011 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
538-03-06-1011
|
Mouser Electronics | Pin & Socket Connectors 1 CIRCUIT RECEPTACLE RoHS: Compliant | 6379 |
|
$0.0720 / $0.1800 | Buy Now |
|
Bisco Industries | 998 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag RoHS: Compliant |
23497 In Stock |
|
$0.0630 / $0.0850 | Buy Now |
DISTI #
16845557
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 782 Package Multiple: 1 | Americas - 23489 |
|
$0.0660 / $0.0800 | Buy Now |
DISTI #
77310278
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 650 Package Multiple: 1 | Americas - 5450 |
|
$0.1111 / $0.1439 | Buy Now |
DISTI #
66757367
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 825 |
|
$0.8945 / $0.9840 | Buy Now |
DISTI #
66763937
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 121 |
|
$0.9523 / $0.9840 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-06-1011
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-1011
Molex
Rectangular Power Connector, 1 Contact(s), Male or Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1131; 02-06-2101, FRICTION LOCK, POLARIZED | |
Body Depth | 0.78 inch | |
Body Length | 0.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.145 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |