Part Details for 02W1001JP by Vishay Intertechnologies
Overview of 02W1001JP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 02W1001JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02W1001JP
|
Avnet Americas | Thermistor NTC 1KOhm 5% 2-Pin SMD Bulk - Tape and Reel (Alt: 02W1001JP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 02W1001JP
02W1001JP CAD Models
02W1001JP Part Data Attributes
|
02W1001JP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
02W1001JP
Vishay Intertechnologies
NTC Thermistor, 1000ohm, Surface Mount, CHIP, 0505
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0505 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Manufacturer Series | W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |