Part Details for 02S118-K00S3 by Rosenberger
Results Overview of 02S118-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02S118-K00S3 Information
02S118-K00S3 by Rosenberger is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 02S118-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1015-ND
|
DigiKey | COAX ADAPT SMP MINITO RPC-2.92 Min Qty: 1 Lead time: 13 Weeks Container: - |
6 In Stock |
|
$233.5000 | Buy Now |
DISTI #
476-02S118-K00S3
|
Mouser Electronics | RF Adapters - Between Series Mini-SMP Jack to RPC 2.92 Plug ST Adapter RoHS: Compliant | 2 |
|
$278.6100 | Buy Now |
|
Dynamic Solutions GmbH | 12 |
|
RFQ |
Part Details for 02S118-K00S3
02S118-K00S3 CAD Models
02S118-K00S3 Part Data Attributes
|
02S118-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02S118-K00S3
Rosenberger
RF Connector Adapter, RPC-2.92-SMP, Male-Female, Plug-jack,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-2.92-SMP | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.6 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |