There are no models available for this part yet.
Overview of 02S101-K040 by Rosenberger
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 02S101-K040 by Rosenberger
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02S101-K040-ND
|
DigiKey | PRECISION 2.92 AIR LINE Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,290.0500 | Buy Now | |
DISTI #
476-02S101-K040
|
Mouser Electronics | RF Connectors / Coaxial Connectors air line RoHS: Compliant | 0 |
|
$4,960.6800 | Order Now | |
Dynamic Solutions GmbH | 44 |
|
RFQ |
CAD Models for 02S101-K040 by Rosenberger
Part Data Attributes for 02S101-K040 by Rosenberger
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Adapter Style
|
RPC-2.92-RPC-2.92
|
Body/Shell Style
|
PLUG-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE-FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.2 dB
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
40 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.45
|