Part Details for 02KR-6H-P by JST Manufacturing
Overview of 02KR-6H-P by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02KR-6H-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3989
|
Newark | Idc Conn, Rcpt, 2Pos, 1Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 02KR-6H-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2851 |
|
$0.0770 / $0.1330 | Buy Now |
DISTI #
455-2691-ND
|
DigiKey | CONN SOCKET 2POS IDC 26AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40714 In Stock |
|
$0.1253 / $0.2900 | Buy Now |
|
Future Electronics | Gray 2 Position 1 Row 2 mm 26 AWG IDC Free Hanging Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4810Box |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
JST02KR-6H-P
|
Heilind Electronics | KR RECEPTACLE #26 | Americas - 22 in Stock |
|
$0.1193 / $0.1293 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1800 |
|
$1.0745 / $2.6208 | Buy Now |
|
Quest Components | 1440 |
|
$1.4040 / $3.5100 | Buy Now | |
DISTI #
02KR-6H-P
|
TME | Plug, IDC, female, KR, 2mm, PIN: 2, for cable, 100V, 1A, Layout: 1x2 Min Qty: 5 | 991 |
|
$0.1560 / $0.2720 | Buy Now |
DISTI #
JST02KR-6H-P
|
Interstate Connecting Components | KR RECEPTACLE #26 | 6 |
|
$0.1193 / $0.1293 | Buy Now |
DISTI #
02KR-6H-P
|
Maritex | Header, pitch 2.00mm, 2-contacts, female, for wire AWG#28-26, 100V/1A Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.1233 / $0.2466 | Buy Now |
|
New Advantage Corporation | Gray 2 Position 1 Row 2 mm 26 AWG IDC Free Hanging Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1480 / $0.1586 | Buy Now |
Part Details for 02KR-6H-P
02KR-6H-P CAD Models
02KR-6H-P Part Data Attributes:
|
02KR-6H-P
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
02KR-6H-P
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.165 inch | |
Body Depth | 0.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 02KR-6H-P
This table gives cross-reference parts and alternative options found for 02KR-6H-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02KR-6H-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
608263302815000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | 02KR-6H-P vs 608263302815000 |
CMS2S-G5M35 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-G5M35 |
CMS2S-G5M13 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-G5M13 |
CMS2S-05S31 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-05S31 |
CMS2S-B5S04 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-B5S04 |
CMS2S-G5M16 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-G5M16 |
CMS2S-G5H03 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-G5H03 |
XMAR-02VF-1-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 02KR-6H-P vs XMAR-02VF-1-S |
CMS2S-G5M06 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-G5M06 |
CMS2S-B5H21 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 02KR-6H-P vs CMS2S-B5H21 |