Part Details for 02K123-K00S3 by Rosenberger
Overview of 02K123-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02K123-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02K123-K00S3-ND
|
DigiKey | PRECISION 2.92 ADAPTER Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$341.2080 | Buy Now |
DISTI #
476-02K123-K00S3
|
Mouser Electronics | RF Adapters - Between Series adaptor RoHS: Compliant | 0 |
|
$341.2000 / $341.2100 | Order Now |
|
Dynamic Solutions GmbH | adaptor | 22 |
|
RFQ |
Part Details for 02K123-K00S3
02K123-K00S3 CAD Models
02K123-K00S3 Part Data Attributes:
|
02K123-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02K123-K00S3
Rosenberger
RPC2.92-MINI-COAX, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Adapter Style | RPC2.92-MINI-COAX | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-SNAP | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYSTYROL/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.43 |