Part Details for 02K121-K00S3 by Rosenberger
Overview of 02K121-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 02K121-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1005-ND
|
DigiKey | ADAPT2.92MM JACK - 2.92MM JACK Min Qty: 1 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$159.1542 / $179.5000 | Buy Now |
DISTI #
476-02K121-K00S3
|
Mouser Electronics | RF Adapters - In Series RPC-2.92 Jack to RPC 2.92 Jack ST Adapter RoHS: Compliant | 3 |
|
$131.2000 / $169.6700 | Buy Now |
|
Dynamic Solutions GmbH | adaptor | 33 |
|
RFQ |
Part Details for 02K121-K00S3
02K121-K00S3 CAD Models
02K121-K00S3 Part Data Attributes
|
02K121-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02K121-K00S3
Rosenberger
RF Connector Adapter, RPC-2.92-RPC-2.92, Female-Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-2.92-RPC-2.92 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.6 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |