Part Details for 02K118-K00S3 by Rosenberger
Overview of 02K118-K00S3 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02K118-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1002-ND
|
DigiKey | ADAPT 2.92MM JACK - SMPM JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
13 In Stock |
|
$177.7808 / $265.1500 | Buy Now |
DISTI #
476-02K118-K00S3
|
Mouser Electronics | RF Adapters - Between Series Mini SMP Jack - RPC- 2.92 Jack ST Adapter RoHS: Compliant | 31 |
|
$188.8900 / $245.3200 | Buy Now |
|
Powell Electronics | RF Component Min Qty: 1 | 18 |
|
$668.6800 / $1,436.9300 | Buy Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 02K118-K00S3
02K118-K00S3 CAD Models
02K118-K00S3 Part Data Attributes
|
02K118-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02K118-K00S3
Rosenberger
RF Connector Adapter, RPC-2.92-SMP, Female-Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-2.92-SMP | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.6 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.29 |