Part Details for 02K109-K00S3 by Rosenberger
Overview of 02K109-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 02K109-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02K109-K00S3-ND
|
DigiKey | PRECISION 2.92 ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$310.6188 / $347.7100 | Buy Now |
DISTI #
476-02K109-K00S3
|
Mouser Electronics | RF Adapters - Between Series adaptor RoHS: Compliant | 2 |
|
$278.5000 / $311.7600 | Buy Now |
|
Dynamic Solutions GmbH | adaptor | 55 |
|
RFQ |
Part Details for 02K109-K00S3
02K109-K00S3 CAD Models
02K109-K00S3 Part Data Attributes:
|
02K109-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02K109-K00S3
Rosenberger
RF Connector Adapter, RPC-2.92-RPC-2.40, Female-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-2.92-RPC-2.40 | |
Additional Feature | VSWR MAX AT 40 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.6 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYSTYROL | |
MIL Conformance | NO | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |