Part Details for 02K0052 by Waka Manufacturing Co Ltd
Overview of 02K0052 by Waka Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 02K0052
02K0052 CAD Models
02K0052 Part Data Attributes
|
02K0052
Waka Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
02K0052
Waka Manufacturing Co Ltd
RF Connector Adapter, RCA-F, Male-Female, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAKA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Adapter Style | RCA-F | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 02K0052 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |