Part Details for 02DZ10ZTPH3F by Toshiba America Electronic Components
Overview of 02DZ10ZTPH3F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02DZ10ZTPH3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE DIODE Zener Diode, 10.33V V(Z), 2.5%, 0.2W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |