Part Details for 02DBAW5 by Delta Electronics Inc
Overview of 02DBAW5 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 02DBAW5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1268-ND
|
DigiKey | LINE FILTER 115V/250VAC 2A CHASS Min Qty: 198 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2200 | Buy Now |
DISTI #
108-02DBAW5
|
Mouser Electronics | Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 2A, Chassis, Wire-Wire RoHS: Compliant | 0 |
|
$7.2200 / $12.0500 | Order Now |
|
Future Electronics | Power Line Filter 50Hz to 60Hz 2A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 32 Weeks Container: Box | 0Box |
|
$7.0800 | Buy Now |
|
Quest Components | 250 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 3 |
|
$7.4025 / $14.8050 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 2A CHASSIS WIRE-WIRE | 0 |
|
$73.4200 | Buy Now |
Part Details for 02DBAW5
02DBAW5 CAD Models
02DBAW5 Part Data Attributes
|
02DBAW5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
02DBAW5
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.51 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 40 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 2 mA | |
Length | 24.38 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 2 A | |
Rated Voltage | 250 V |