Part Details for 02DBAG5 by Delta Electronics Inc
Overview of 02DBAG5 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 02DBAG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1141-ND
|
DigiKey | LINE FILTER 115V/250VAC 2A CHAS Min Qty: 1 Lead time: 32 Weeks Container: Box |
145 In Stock |
|
$5.4489 / $9.6400 | Buy Now |
DISTI #
108-02DBAG5
|
Mouser Electronics | Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 2A, Chassis, Lug-Lug RoHS: Compliant | 5 |
|
$5.8700 / $9.6400 | Buy Now |
|
Future Electronics | Power Line Filter 50Hz to 60Hz 2A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Container: Box | 0Box |
|
$5.6100 / $5.8500 | Buy Now |
|
Quest Components | 02DBAG5 | 36 |
|
$7.2705 / $11.7900 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 2A CHASSIS LUG-LUG | 0 |
|
$54.4200 | Buy Now |
Part Details for 02DBAG5
02DBAG5 CAD Models
02DBAG5 Part Data Attributes:
|
02DBAG5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
02DBAG5
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.51 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 40 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 2 mA | |
Length | 54.61 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 2 A | |
Rated Voltage | 250 V |