Part Details for 02CZ5.1-Y(TE85L) by Toshiba America Electronic Components
Overview of 02CZ5.1-Y(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02CZ5.1-Y(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 5.11V V(Z), 2.5%, 0.2W, SILICON, UNIDIRECTIONAL | 2700 |
|
$1.5215 / $4.3470 | Buy Now |
|
Quest Components | ZENER DIODE, 5.11V V(Z), 2.5%, 0.2W, SILICON, UNIDIRECTIONAL | 88 |
|
$3.5742 / $5.7960 | Buy Now |
Part Details for 02CZ5.1-Y(TE85L)
02CZ5.1-Y(TE85L) CAD Models
02CZ5.1-Y(TE85L) Part Data Attributes:
|
02CZ5.1-Y(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
02CZ5.1-Y(TE85L)
Toshiba America Electronic Components
Zener Diode, 2.5%, 0.2W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |