Part Details for 02C0500JF by Vishay Intertechnologies
Results Overview of 02C0500JF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02C0500JF Information
02C0500JF by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 02C0500JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9367
|
Newark | Ntc Thermistor, 50Kohm, Thermistor Type:Ntc, Resistance (25°C):50Ohm, Product Range:C Series, B-... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $8.7700 | Buy Now |
DISTI #
02C0500JF
|
Avnet Americas | Thermistor NTC 50Ohm 5% 2-Pin Radial Bulk - Bulk (Alt: 02C0500JF) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$5.2235 / $6.3440 | Buy Now |
DISTI #
71-02C0500JF
|
Mouser Electronics | NTC Thermistors 50ohms 5% RoHS: Compliant | 199 |
|
$5.6100 / $12.8400 | Buy Now |
DISTI #
02C0500JF
|
TTI | NTC Thermistors 50ohms 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$4.7600 / $6.0700 | Buy Now |