Part Details for 02BZ2.2 by Toshiba America Electronic Components
Overview of 02BZ2.2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02BZ2.2
02BZ2.2 CAD Models
02BZ2.2 Part Data Attributes:
|
02BZ2.2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
02BZ2.2
Toshiba America Electronic Components
ZENER DIODE,SINGLE, TWO TERMINAL,2.2V V(Z),15%,DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 15% | |
Working Test Current | 10 mA |