Part Details for 02AS122-K40S3 by Rosenberger
Overview of 02AS122-K40S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 02AS122-K40S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AS122-K40S3-ND
|
DigiKey | PRECISION 2.92 ATTENUATOR Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-02AS122-K40S3
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR RoHS: Compliant | 0 |
|
$1,372.5400 | Order Now |
|
Dynamic Solutions GmbH | attenuator | 22 |
|
RFQ |
Part Details for 02AS122-K40S3
02AS122-K40S3 CAD Models
02AS122-K40S3 Part Data Attributes:
|
02AS122-K40S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02AS122-K40S3
Rosenberger
Fixed Attenuator, 0MHz Min, 40000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 40 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.05 |