Part Details for 02A-28-11-3008-W by Methode Electronics Inc
Overview of 02A-28-11-3008-W by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02A-28-11-3008-W
02A-28-11-3008-W CAD Models
02A-28-11-3008-W Part Data Attributes
|
02A-28-11-3008-W
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
02A-28-11-3008-W
Methode Electronics Inc
USB Connector, 4;4 Contact(s), Male, Right Angle, Solder Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.61 inch | |
Body Depth | 0.536 inch | |
Body Length | 0.668 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | USB SER A FLAT | |
Dielectric Withstanding Voltage | 750VAC V | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5908 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |