Part Details for 02K702-800L3 by Rosenberger
Overview of 02K702-800L3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 02K702-800L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
476-02K702-800L3
|
Mouser Electronics | RF Connectors / Coaxial Connectors right angle jack PCB RoHS: Compliant | 0 |
|
$103.8600 / $121.7700 | Order Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 02K702-800L3
02K702-800L3 CAD Models
02K702-800L3 Part Data Attributes
|
02K702-800L3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02K702-800L3
Rosenberger
RF Connector, 1 Contact(s), Female, Panel Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.189 inch | |
Body Depth | 0.591 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.063 dB | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |