Part Details for 02DZ3.9-X{TPH4} by Toshiba America Electronic Components
Overview of 02DZ3.9-X{TPH4} by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH4R008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 86 A, 0.004 Ohm@10V, SOP Advance(N) |
Part Details for 02DZ3.9-X{TPH4}
02DZ3.9-X{TPH4} CAD Models
02DZ3.9-X{TPH4} Part Data Attributes
|
02DZ3.9-X{TPH4}
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
02DZ3.9-X{TPH4}
Toshiba America Electronic Components
DIODE 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |