Part Details for 02CZ30(TE85L) by Toshiba America Electronic Components
Overview of 02CZ30(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for 02CZ30(TE85L)
02CZ30(TE85L) CAD Models
02CZ30(TE85L) Part Data Attributes
|
02CZ30(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
02CZ30(TE85L)
Toshiba America Electronic Components
Zener Diode, 30V V(Z), 2.5%, 0.2W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | CAPACITANCE IS CAPTURED FROM THE GRAPH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 2 mA |
Alternate Parts for 02CZ30(TE85L)
This table gives cross-reference parts and alternative options found for 02CZ30(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02CZ30(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ33000M | Zener Diode, 30V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-59, 3 PIN | Panasonic Electronic Components | 02CZ30(TE85L) vs MAZ33000M |
02CZ30{TE85R} | DIODE 30 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | 02CZ30(TE85L) vs 02CZ30{TE85R} |
DZ2J300M0L | Zener Diode, 30V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | 02CZ30(TE85L) vs DZ2J300M0L |
02CZ30{TE85L} | DIODE 30 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | 02CZ30(TE85L) vs 02CZ30{TE85L} |